Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoS3-DC24V
Order Code840580
Product RangeS Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current4A
Product RangeS Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance2.85kohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The S3-24V is a general-purpose Power Relay with 3-form-A and 1-form-B gold clad silver alloy contact. This S-series power relay features single side stable operating function, through hole mounting and solder relay terminal with non-latching coil.
- High sensitivity in small size
- High shock and vibration resistance
- Wide switching range
- Low thermal electromotive force
- Dual-in-line packaging arrangement
- Maximum operating speed 20cpm for maximum load
- 10000MΩ at 500VDC Initial insulation resistance
- 750Vrms Initial breakdown voltage between open contacts
- -40 to 65°C Ambient temperature range
- 5 to 85% RH Humidity
Applications
Test & Measurement, Communications & Networking, Clock & Timing
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
4A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
2.85kohm
Coil Voltage
24VDC
Product Range
S Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006