Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoST1-DC24V-F.
Order Code1853896
Product RangeST Series
Technical Datasheet
Contact ConfigurationSPST-NC, SPST-NO
Coil Voltage24VDC
Contact Current8A
Product RangeST Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance2.4kohm
Alternatives for ST1-DC24V-F.
1 Product Found
Technical Specifications
Contact Configuration
SPST-NC, SPST-NO
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
2.4kohm
Coil Voltage
24VDC
Product Range
ST Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010319