Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part No170SD
Order Code1002635
Product Range170 Series
Your Part Number
Technical Datasheet
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.580 (CNY223.2654) |
| 10+ | CNY183.370 (CNY207.2081) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.58 (CNY223.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part No170SD
Order Code1002635
Product Range170 Series
Technical Datasheet
Overall Length131mm
Cutting Capacity Max1mm
For Use WithCopper Wire
Blade EdgeFlush
Product Range170 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Overall Length
131mm
For Use With
Copper Wire
Product Range
170 Series
Cutting Capacity Max
1mm
Blade Edge
Flush
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 170SD
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82041100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896