Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoABM2S-A-D
Order Code2891762
Also Known AsGTIN UPC EAN: 07498358030
Available to Order
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,512.760 (CNY2,839.4188) |
2+ | CNY2,395.640 (CNY2,707.0732) |
5+ | CNY2,304.140 (CNY2,603.6782) |
10+ | CNY2,190.680 (CNY2,475.4684) |
20+ | CNY2,143.100 (CNY2,421.703) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY2,512.76 (CNY2,839.42 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoABM2S-A-D
Order Code2891762
Also Known AsGTIN UPC EAN: 07498358030
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia4mm
Mount ColourWhite
Mount MaterialABS (Acrylonitrile Butadiene Styrene)
Length25.4mm
Width25.4mm
Height4.2mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 4-way rubber-based adhesive backed cable tie mount
- Designed for fast installation and long-term performance and reliability
- Can be used with miniature, intermediate and standard cable ties
- Intended for use in indoor environments
- UL recognized: E136577 standards
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
White
Length
25.4mm
Height
4.2mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
4mm
Mount Material
ABS (Acrylonitrile Butadiene Styrene)
Width
25.4mm
Product Range
-
Technical Docs (1)
Alternatives for ABM2S-A-D
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.591938