Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoABM3H-A-L
Order Code1015676
Also Known AsGTIN UPC EAN: 07498358472
Technical Datasheet
17 In Stock
500 more incoming. You can reserve stock now
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY372.560 (CNY420.9928) |
| 5+ | CNY328.080 (CNY370.7304) |
| 10+ | CNY274.690 (CNY310.3997) |
| 25+ | CNY248.000 (CNY280.240) |
| 50+ | CNY238.730 (CNY269.7649) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY372.56 (CNY420.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- 4-way adhesive backed cable tie mount
- Designed for fast installation and long-term performance and reliability
- Used with miniature, intermediate and standard cables ties
- Designed for indoor environments
- UL recognized: E136577 standards
- Superior adhesive for long term reliability
- 2-up mount configuration speeds liner removal and installation
- 4-way cable tie entry makes part orientation fast and easy
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
6.4mm
Height
6.4mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
38.1mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14