Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoABMM-AT-D0
Order Code2891767
Also Known AsGTIN UPC EAN: 07498358493
Technical Datasheet
13 In Stock
22,000 more incoming. You can reserve stock now
13 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,198.160 (CNY2,483.9208) |
5+ | CNY2,037.140 (CNY2,301.9682) |
10+ | CNY1,992.390 (CNY2,251.4007) |
25+ | CNY1,954.510 (CNY2,208.5963) |
50+ | CNY1,916.630 (CNY2,165.7919) |
100+ | CNY1,878.750 (CNY2,122.9875) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY2,198.16 (CNY2,483.92 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 4-way adhesive backed cable tie mount
- Designed for fast installation and long-term performance and reliability
- Made of weather resistant ABS plastic
- Can be used with miniature and intermediate cable ties
- Designed for outdoor, high-temperature environments
- Cable tie entry from all four sides
- UL 62275 Type 1, 11 per UL file E136577
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Black
Length
19mm
Height
4.6mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Mount Material
ABS (Acrylonitrile Butadiene Styrene)
Width
19mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.260815