Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoADCC31-AT-C10
Order Code2891710
Also Known AsGTIN UPC EAN: 07498358527
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,072.970 (CNY1,212.4561) |
| 5+ | CNY938.850 (CNY1,060.9005) |
| 10+ | CNY777.900 (CNY879.027) |
| 25+ | CNY697.430 (CNY788.0959) |
| 50+ | CNY653.450 (CNY738.3985) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,072.97 (CNY1,212.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoADCC31-AT-C10
Order Code2891710
Also Known AsGTIN UPC EAN: 07498358527
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter8mm
Cable Clamp / Clip MaterialPPO (Polyphenylene Oxide), PS (Polystyrene)
Cable Clamp / Clip ColourWhite
External Length25.4mm
External Width17.7mm
Height11.2mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Adhesive backed dual cord clip
- High temp 0.33" (9.0mm) bundle
- Clean, dry, smooth, grease-free surface application
- Suitable for indoor environment
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
PPO (Polyphenylene Oxide), PS (Polystyrene)
External Length
25.4mm
Height
11.2mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
8mm
Cable Clamp / Clip Colour
White
External Width
17.7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202302