Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoAJC25-A-C
Order Code1014884
Also Known AsGTIN UPC EAN: 07498358542
Your Part Number
Technical Datasheet
135 In Stock
57,500 more incoming. You can reserve stock now
60 Delivery in 3-4 Business Days(SG stock)
75 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY451.830 (CNY510.5679) |
| 5+ | CNY398.120 (CNY449.8756) |
| 10+ | CNY333.670 (CNY377.0471) |
| 25+ | CNY317.060 (CNY358.2778) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY451.83 (CNY510.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoAJC25-A-C
Order Code1014884
Also Known AsGTIN UPC EAN: 07498358542
Technical Datasheet
Cable Clamp / Clip TypeAdjustable Releasable Cable Clamp
Internal Diameter5.8mm
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourGrey
External Length38.1mm
External Width24.6mm
Height7.9mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Rubber adhesive backed 'J' clip
- Low profile clips retain cords, cables or tubing
- Flexible design allows for easy cord insertion, yet holds bundle tightly
- For indoor use only
Technical Specifications
Cable Clamp / Clip Type
Adjustable Releasable Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
38.1mm
Height
7.9mm
SVHC
No SVHC (25-Jun-2025)
Internal Diameter
5.8mm
Cable Clamp / Clip Colour
Grey
External Width
24.6mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24