Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoAJC31-A-C
Order Code1014885
Also Known AsGTIN UPC EAN: 07498358543
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY508.660 (CNY574.7858) |
| 5+ | CNY447.930 (CNY506.1609) |
| 10+ | CNY375.040 (CNY423.7952) |
| 25+ | CNY338.600 (CNY382.618) |
| 50+ | CNY325.950 (CNY368.3235) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY508.66 (CNY574.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoAJC31-A-C
Order Code1014885
Also Known AsGTIN UPC EAN: 07498358543
Technical Datasheet
Cable Clamp / Clip TypeAdjustable Releasable Cable Clamp
Internal Diameter7.4mm
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourGrey
External Length44.5mm
External Width30.1mm
Height10.2mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Adhesive backed J clip low profile and have a flexible design
- Allows for easy cord insertion while holding bundles tightly
- For use in indoor environments
- Route and secure cords and cables
- Suitable for indoor environment
Technical Specifications
Cable Clamp / Clip Type
Adjustable Releasable Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
44.5mm
Height
10.2mm
SVHC
No SVHC (25-Jun-2025)
Internal Diameter
7.4mm
Cable Clamp / Clip Colour
Grey
External Width
30.1mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45