Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY531.710 (CNY600.8323) |
| 5+ | CNY468.220 (CNY529.0886) |
| 10+ | CNY392.040 (CNY443.0052) |
| 25+ | CNY353.950 (CNY399.9635) |
| 50+ | CNY340.740 (CNY385.0362) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY531.71 (CNY600.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoARC.68-S6-C
Order Code2891712
Cable Clamp / Clip TypeAdjustable Releasable Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialPP (Polypropylene)
Cable Clamp / Clip ColourNatural
External Length25.4mm
External Width25.4mm
Height24.1mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Clincher™ adjustable releasable clamp designed to contain a range of cable bundle diameters. The latch can then be released after the initial installation to provide access to the cable bundles.
- For use in indoor environments and with bundles up to 0.69" (17.5mm) in diameter
- For securing wires and cables via range-taking clamping ability
- Flame resistance(UL94HB) properties
- UL recognized: E136577 standards
Technical Specifications
Cable Clamp / Clip Type
Adjustable Releasable Cable Clamp
Cable Clamp / Clip Material
PP (Polypropylene)
External Length
25.4mm
Height
24.1mm
SVHC
No SVHC (25-Jun-2025)
Internal Diameter
-
Cable Clamp / Clip Colour
Natural
External Width
25.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.189148