Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoBEC75-A-T
Order Code2891714
Also Known AsGTIN UPC EAN: 07498322307
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,981.810 (CNY5,629.4453) |
| 5+ | CNY4,359.080 (CNY4,925.7604) |
| 10+ | CNY3,611.810 (CNY4,081.3453) |
| 25+ | CNY3,238.180 (CNY3,659.1434) |
| 50+ | CNY3,034.010 (CNY3,428.4313) |
Price for:Pack of 200
Minimum: 1
Multiple: 1
CNY4,981.81 (CNY5,629.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBEC75-A-T
Order Code2891714
Also Known AsGTIN UPC EAN: 07498322307
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length37.1mm
External Width37.8mm
Height22.6mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
37.1mm
Height
22.6mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
-
Cable Clamp / Clip Colour
Natural
External Width
37.8mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.263254