Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoBGHSTT06
Order Code2891658
Product RangeHSTT Series
Also Known AsGTIN UPC EAN: 07498347622
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY250.690 (CNY283.2797) |
| 5+ | CNY248.780 (CNY281.1214) |
| 10+ | CNY230.510 (CNY260.4763) |
| 25+ | CNY213.960 (CNY241.7748) |
| 50+ | CNY204.490 (CNY231.0737) |
| 100+ | CNY196.650 (CNY222.2145) |
Price for:Each
Minimum: 1
Multiple: 1
CNY250.69 (CNY283.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBGHSTT06
Order Code2891658
Product RangeHSTT Series
Also Known AsGTIN UPC EAN: 07498347622
Shrink Ratio2:1
I.D. Supplied - Imperial0.063"
I.D. Supplied - Metric1.6mm
Shrink Tubing / Boot ColourBlack
Length - Imperial42.7ft
Length - Metric13m
I.D. Recovered Max - Imperial0.031"
I.D. Recovered Max - Metric0.8mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeHSTT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Thin-wall heat shrink tubing shrink around wires, connectors, joints and terminals when heated to protect against abrasion.
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.6mm
Length - Imperial
42.7ft
I.D. Recovered Max - Imperial
0.031"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.063"
Shrink Tubing / Boot Colour
Black
Length - Metric
13m
I.D. Recovered Max - Metric
0.8mm
Product Range
HSTT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13249