Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoBM1M-C
Order Code2063541
Also Known AsMS3368-5-9E
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY385.020 (CNY435.0726) |
| 5+ | CNY375.020 (CNY423.7726) |
| 10+ | CNY341.020 (CNY385.3526) |
| 25+ | CNY331.020 (CNY374.0526) |
| 50+ | CNY263.020 (CNY297.2126) |
| 100+ | CNY261.020 (CNY294.9526) |
| 250+ | CNY258.020 (CNY291.5626) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY385.02 (CNY435.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBM1M-C
Order Code2063541
Also Known AsMS3368-5-9E
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length107mm
Cable Tie Width2.4mm
Cable Bundle Diameter Max23mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Dome-Top® barb ty marker tie
- Miniature cross section
- Suitable for use in indoor applications
- For use with bundles
- Wrap marker type
- UL 62275 compliant (Type 1, 11), CE compliant standards
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
107mm
Cable Bundle Diameter Max
23mm
Cable Tie Type
Miniature
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Natural
Cable Tie Width
2.4mm
Minimum Loop Tensile Strength
18lb
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454