Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY677.460 (CNY765.5298) |
| 2+ | CNY662.000 (CNY748.060) |
| 3+ | CNY653.090 (CNY737.9917) |
| 5+ | CNY641.970 (CNY725.4261) |
| 7+ | CNY634.730 (CNY717.2449) |
| 10+ | CNY627.110 (CNY708.6343) |
| 25+ | CNY607.860 (CNY686.8818) |
| 50+ | CNY593.600 (CNY670.768) |
| 100+ | CNY579.580 (CNY654.9254) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY677.46 (CNY765.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoBT1.5M-M
Order Code2891353
Product RangeDome-Top Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length160mm
Cable Tie Width2.4mm
Cable Bundle Diameter Max38mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeBarb Lock
Product RangeDome-Top Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Dome-Top® barb ty cable tie features unique patented design with its round smooth edges
- Paired with the stainless-steel locking barb
- Provide consistent performance, reliability and infinite adjustability through entire bundle range
- Miniature cross section
- Appropriate for indoor use
- For use with GTS-E, GS2B-E, PTS, PPTS, STS2
- UL 62275 (File E56854), CSA-C22.2 No. 62275 standards
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
160mm
Cable Bundle Diameter Max
38mm
Cable Tie Type
Barb Lock
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Natural
Cable Tie Width
2.4mm
Minimum Loop Tensile Strength
18lb
Product Range
Dome-Top Series
Technical Docs (1)
Alternatives for BT1.5M-M
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.444067