Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY3.550 (CNY4.0115) |
1000+ | CNY3.400 (CNY3.842) |
2500+ | CNY3.310 (CNY3.7403) |
5000+ | CNY3.260 (CNY3.6838) |
10000+ | CNY3.240 (CNY3.6612) |
25000+ | CNY3.170 (CNY3.5821) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.55 (CNY4.01 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC100X050APT
Order Code3817332
Technical Datasheet
Label TypeRaised Die-Cut
Label Height12.7mm
Label Width25.4mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity500
Product Range-
Technical Specifications
Label Type
Raised Die-Cut
Label Width
25.4mm
Label Material
Polyester
Pack Quantity
500
Label Height
12.7mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000526