Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCJ6X88TGBL-24
Order Code3776851
Product RangeMini-Com TX6A Series
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY3,830.590 (CNY4,328.5667) | 
| 5+ | CNY3,351.770 (CNY3,787.5001) | 
| 10+ | CNY2,777.180 (CNY3,138.2134) | 
| 25+ | CNY2,489.890 (CNY2,813.5757) | 
| 50+ | CNY2,298.360 (CNY2,597.1468) | 
| 100+ | CNY2,290.710 (CNY2,588.5023) | 
Price for:Pack of 24
Minimum: 1
Multiple: 1
CNY3,830.59 (CNY4,328.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCJ6X88TGBL-24
Order Code3776851
Product RangeMini-Com TX6A Series
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
IP Rating-
Connector MountingCable Mount
Connector OrientationStraight
ShieldingUnshielded
MagneticsWithout Magnetics
Product RangeMini-Com TX6A Series
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Cable Mount
Shielding
Unshielded
Product Range
Mini-Com TX6A Series
Port Configuration
1 x 1 (Port)
IP Rating
-
Connector Orientation
Straight
Magnetics
Without Magnetics
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174636