Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCMVDR1S
Order Code4338026
Product RangeOpen-Access Series
Technical Datasheet
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY193.560 (CNY218.7228) |
| 10+ | CNY189.630 (CNY214.2819) |
| 25+ | CNY181.330 (CNY204.9029) |
| 100+ | CNY177.190 (CNY200.2247) |
| 250+ | CNY172.420 (CNY194.8346) |
| 500+ | CNY168.880 (CNY190.8344) |
Price for:Each
Minimum: 1
Multiple: 1
CNY193.56 (CNY218.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCMVDR1S
Order Code4338026
Product RangeOpen-Access Series
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter60.9mm
Cable Clamp / Clip MaterialPolycarbonate
Cable Clamp / Clip ColourBlack
External Length83.82mm
External Width50.8mm
Height-
Product RangeOpen-Access Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Polycarbonate
External Length
83.82mm
Height
-
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
60.9mm
Cable Clamp / Clip Colour
Black
External Width
50.8mm
Product Range
Open-Access Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025402