Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCTAPF1/0-12-L
Order Code2891893
Also Known AsGTIN UPC EAN: 07498359977
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,586.680 (CNY1,792.9484) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY1,586.68 (CNY1,792.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCTAPF1/0-12-L
Order Code2891893
Also Known AsGTIN UPC EAN: 07498359977
Product Range-
TerminationCrimp
Terminal TypeWire Tap Splice
SVHCNo SVHC (21-Jan-2025)
Product Overview
Compression connector tap provides high-strength and premium electrical properties. It is suitable for use with solid and stranded copper Code conductors for tapping into unbroken continuous main, as a wire joint or two-way splice.
- Wide wire range-taking capability minimizes inventory requirements
- UL listed per UL486 for use up to 35Kv and temperature rated 90°c
Technical Specifications
Product Range
-
Terminal Type
Wire Tap Splice
Termination
Crimp
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04119