Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoFCC-A-D8
Order Code2891717
Also Known AsGTIN UPC EAN: 07498359324
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFCC-A-D8
Order Code2891717
Also Known AsGTIN UPC EAN: 07498359324
Cable Clamp / Clip TypeAdhesive Backed Flat Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourGrey
External Length25.4mm
External Width27.7mm
Height9.7mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Flat cable clip
- Low profile design holds wires, cables and tubing
- For use in indoor environments
- Rubber adhesive as a mounting method
- UL recognized: E136577 standards
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Flat Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
25.4mm
Height
9.7mm
SVHC
No SVHC (14-Jun-2023)
Internal Diameter
-
Cable Clamp / Clip Colour
Grey
External Width
27.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.476442