Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY542.250 (CNY612.7425) |
Price for:Each
Minimum: 1
Multiple: 1
CNY542.25 (CNY612.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFLCDMCXAQY
Order Code3220782
Product RangeOptiCam
Technical Datasheet
Fibre Optic Connector TypeLC
Fibre TypeMultimode
Fibre Diameter50µm / 125µm
Connector Body MaterialPlastic Body
Product RangeOptiCam
SVHCNo SVHC (21-Jan-2025)
Product Overview
Pre-polished LC duplex OptiCam® style OM2 connector with rear pivot latch shall be ANSI/TIA-604-FOCIS-10 compatible and contain a factory-terminated fibre, eliminating field polishing and adhesive.
- Connector shall have average insertion loss of 0.3dB/mated pair for multimode and single mode fibre
- Factory pre-polished fibre stub end face
- Dual cam design with fibre and buffer clamps
- Translucent housing assembly
- Non-optical disconnect
- Mechanical cable retention and robust design
Technical Specifications
Fibre Optic Connector Type
LC
Fibre Diameter
50µm / 125µm
Product Range
OptiCam
Fibre Type
Multimode
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008528