Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY11,367.250 (CNY12,844.9925) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11,367.25 (CNY12,844.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoH050X034H1T-B
Order Code4049584
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve, Thermal Transfer
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions12.7mm x 8.6mm
I.D. Max-
I.D. Min-
Technical Specifications
Marker Type
Heat Shrinkable Sleeve, Thermal Transfer
Marker Colour
White
I.D. Max
-
Marker Material
PO (Polyolefin)
Marker Dimensions
12.7mm x 8.6mm
I.D. Min
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268