Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoIT9115-C0
Order Code1015563
Product RangeBelt-Ty Series
Also Known AsGTIN UPC EAN: 07498351828
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoIT9115-C0
Order Code1015563
Product RangeBelt-Ty Series
Also Known AsGTIN UPC EAN: 07498351828
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length389mm
Cable Tie Width8.9mm
Cable Bundle Diameter Max115mm
Minimum Loop Tensile Strength124lb
Cable Tie TypeIn-Line
Product RangeBelt-Ty Series
Product Overview
- Belt-Ty™ weather resistant in-line locking tie
- Easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock
- Ideal for indoor and outdoor environments and harsh UV light
- Light-heavy cross section
- For use with GTH-E, GS4H-E, GS4EH-E, PTH
- Parallel-entry tie that threads like a belt (180° entry)
- 50% lower head height than conventional 90° ties
- Outside teeth protects cable jacket and wire insulation
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
389mm
Cable Bundle Diameter Max
115mm
Cable Tie Type
In-Line
Cable Tie Colour
Black
Cable Tie Width
8.9mm
Minimum Loop Tensile Strength
124lb
Product Range
Belt-Ty Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.67