Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoJB1DIW-A
Order Code4050298
Product RangePan-Way Series
Your Part Number
Technical Datasheet
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY246.830 (CNY278.9179) |
| 5+ | CNY225.860 (CNY255.2218) |
| 10+ | CNY221.730 (CNY250.5549) |
| 50+ | CNY218.210 (CNY246.5773) |
| 100+ | CNY202.840 (CNY229.2092) |
| 250+ | CNY84.620 (CNY95.6206) |
Price for:Each
Minimum: 1
Multiple: 1
CNY246.83 (CNY278.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoJB1DIW-A
Order Code4050298
Product RangePan-Way Series
Technical Datasheet
External Width - Metric88.5mm
External Width - Imperial3.48"
Length - Imperial5.23"
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Product RangePan-Way Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Width - Metric
88.5mm
Length - Imperial
5.23"
Product Range
Pan-Way Series
External Width - Imperial
3.48"
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134