Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLC5-A-C8
Order Code2891736
Also Known AsGTIN UPC EAN: 07498358570
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY586.400 (CNY662.632) |
5+ | CNY567.370 (CNY641.1281) |
10+ | CNY552.000 (CNY623.760) |
25+ | CNY505.150 (CNY570.8195) |
50+ | CNY497.100 (CNY561.723) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY586.40 (CNY662.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLC5-A-C8
Order Code2891736
Also Known AsGTIN UPC EAN: 07498358570
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter9.1mm
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourGrey
External Length25.7mm
External Width25.7mm
Height15.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Adhesive backed latching clip
- Quick to install mount with a locked cover to withstand vibration and allow easy access
- Rubber-based adhesive provides a strong and reliable bond
- Versatile clip retains and supports wire for a variety of indoor applications
- Route and secure cords and cable applications
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
25.7mm
Height
15.5mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
9.1mm
Cable Clamp / Clip Colour
Grey
External Width
25.7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.342235