Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLPMM-S2-C
Order Code1014840
Also Known AsGTIN UPC EAN: 07498358050
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY121.680 (CNY137.4984) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY121.68 (CNY137.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Low profile cable tie mount
- Applied with a #2 (M2) screw
- Nylon 6.6 increases mechanical strength, stiffness, heat and wear resistance
- Used with miniature cable ties
- Designed for indoor environments
- Low profile mount designed to secure wire bundles where space is limited
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
2.5mm
Height
2.5mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
2.4mm
Mount Material
Nylon (Polyamide)
Width
8.1mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02