Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLPMM-S2-M
Order Code2891784
Product RangeLPMM Series
Also Known AsGTIN UPC EAN: 07498358051
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,678.590 (CNY1,896.8067) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY1,678.59 (CNY1,896.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLPMM-S2-M
Order Code2891784
Product RangeLPMM Series
Also Known AsGTIN UPC EAN: 07498358051
Mount Fixing TypeScrew
Mounting Hole Dia2.34mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length10.2mm
Width8.1mm
Height2.5mm
Product RangeLPMM Series
Product Overview
Low profile cable tie mount in natural colour is applied with a #2 (M2) screw. Made of nylon 6.6, which increases mechanical strength, heat and wear resistance and stiffness.
- It is used with miniature cable ties
- Designed for indoor environments
- Low profile mount designed to secure wire bundles where space is limited
- UL94V-2 flammability rating
- For use with miniature cross-section ties
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
10.2mm
Height
2.5mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
2.34mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
8.1mm
Product Range
LPMM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014