Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLWC19-A-C14
Order Code1014919
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 07498327222
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLWC19-A-C14
Order Code1014919
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 07498327222
Technical Datasheet
Mount Fixing Type-
Mounting Hole Dia-
Mount Colour-
Mount Material-
Length9.9mm
Width15.5mm
Height-
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Mount Fixing Type
-
Mount Colour
-
Length
9.9mm
Height
-
SVHC
No SVHC (17-Dec-2015)
Mounting Hole Dia
-
Mount Material
-
Width
15.5mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31