Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMLT2.7S-CP316
Order Code2891412
Product RangePan-Steel MLT Series
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,482.150 (CNY1,674.8295) |
| 5+ | CNY1,285.280 (CNY1,452.3664) |
| 10+ | CNY1,278.140 (CNY1,444.2982) |
| 25+ | CNY1,254.680 (CNY1,417.7884) |
| 50+ | CNY967.230 (CNY1,092.9699) |
| 100+ | CNY739.270 (CNY835.3751) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,482.15 (CNY1,674.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT2.7S-CP316
Order Code2891412
Product RangePan-Steel MLT Series
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length259mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max69mm
Minimum Loop Tensile Strength200lb
Cable Tie TypeBall Lock
Product RangePan-Steel MLT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Pan-Steel® self-locking cable tie speeds up installation with a unique self-locking head design that locks into place at any part of the tie.
- Smooth edges of 316 stainless steel promote worker safety in in/outdoor, underground environments
- Standard cross section
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
259mm
Cable Bundle Diameter Max
69mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Natural
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
200lb
Product Range
Pan-Steel MLT Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.311618