Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoDEL-MLTFC6H-LP316.
Order Code1471644
Also Known AsGTIN UPC EAN: 07498359326
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDEL-MLTFC6H-LP316.
Order Code1471644
Also Known AsGTIN UPC EAN: 07498359326
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourBlack
Cable Tie Length521mm
Cable Tie Width7.9mm
Cable Bundle Diameter Max152mm
Minimum Loop Tensile Strength250lb
Cable Tie TypeBall Lock
Product Range-
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
521mm
Cable Bundle Diameter Max
152mm
Cable Tie Type
Ball Lock
Cable Tie Colour
Black
Cable Tie Width
7.9mm
Minimum Loop Tensile Strength
250lb
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5633