Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMMP350-C.
Order Code1996095
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,046.810 (CNY1,182.8953) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,046.81 (CNY1,182.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMMP350-C.
Order Code1996095
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Marker TypeTie On Engraveable Plate
LegendBlank (No Legend)
Legend Colour-
Marker ColourNatural
Marker Dimensions19.1mm x 88.9mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialStainless Steel
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Marker Type
Tie On Engraveable Plate
Legend Colour
-
Marker Dimensions
19.1mm x 88.9mm
Cable Diameter Min
-
Product Range
TUK SGACK902S Keystone Coupler
Legend
Blank (No Legend)
Marker Colour
Natural
Cable Diameter Max
-
Marker Material
Stainless Steel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48211010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431