Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMTP4S-E6-C
Order Code2891795
Product RangeMTP Series
Also Known AsMS3339-4-9
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,187.540 (CNY2,471.9202) |
| 5+ | CNY2,143.790 (CNY2,422.4827) |
| 10+ | CNY2,100.040 (CNY2,373.0452) |
| 25+ | CNY2,056.290 (CNY2,323.6077) |
| 50+ | CNY2,012.540 (CNY2,274.1702) |
| 100+ | CNY1,968.790 (CNY2,224.7327) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY2,187.54 (CNY2,471.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMTP4S-E6-C
Order Code2891795
Product RangeMTP Series
Also Known AsMS3339-4-9
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia3.73mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length139.7mm
Width12.7mm
Height3.18mm
Product RangeMTP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Low profile multiple tie plate designed to secure bundles that are closely spaced
- Bundles stay close to mounting surface making it ideal for areas where overhead space is limited
- Mount can be used with miniature through heavy cable ties
- Intended for use in indoor environments
- Supports four bundles and uses #6 (M3) screws
- UL recognized: E136577, CE
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
139.7mm
Height
3.18mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
3.73mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
12.7mm
Product Range
MTP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.492147