Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLF1M-C0
Order Code1015589
Also Known AsGTIN UPC EAN: 07498355312
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY411.870 (CNY465.4131) |
| 10+ | CNY396.270 (CNY447.7851) |
| 25+ | CNY386.910 (CNY437.2083) |
| 100+ | CNY379.180 (CNY428.4734) |
| 250+ | CNY371.440 (CNY419.7272) |
| 500+ | CNY363.700 (CNY410.981) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY411.87 (CNY465.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLF1M-C0
Order Code1015589
Also Known AsGTIN UPC EAN: 07498355312
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length109mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max22mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Ty® weather resistant marker & flag tie
- Used to fasten and identify bundles at the same time
- Can be marked with PANDUIT marker pens
- Can be custom imprinted with text, symbols or trademarks using PANDUIT custom hot stamping service
- Can be marked with computer printable labels
- CSA certified and UL (File #E56854) recognized
- UL94V-2 material flammability rating
- Miniature cross section
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
109mm
Cable Bundle Diameter Max
22mm
Cable Tie Type
Miniature
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06