Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY452.980 (CNY511.8674) |
| 5+ | CNY443.610 (CNY501.2793) |
| 10+ | CNY439.340 (CNY496.4542) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY452.98 (CNY511.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLF1MB-C.
Order Code1001858
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie Length101mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max19mm
Cable Tie TypeMiniature
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Width
2.5mm
Cable Tie Type
Miniature
Cable Tie Length
101mm
Cable Bundle Diameter Max
19mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051937
