Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT13H-C.
Order Code1002189
Product RangePLT Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,484.170 (CNY1,677.1121) |
| 5+ | CNY1,408.240 (CNY1,591.3112) |
| 10+ | CNY1,380.080 (CNY1,559.4904) |
| 25+ | CNY1,351.920 (CNY1,527.6696) |
| 50+ | CNY1,323.750 (CNY1,495.8375) |
| 100+ | CNY1,295.590 (CNY1,464.0167) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,484.17 (CNY1,677.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT13H-C.
Order Code1002189
Product RangePLT Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length1.1m
Cable Tie Width8.9mm
Cable Bundle Diameter Max330mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeHeavy Duty
Product RangePLT Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
1.1m
Cable Bundle Diameter Max
330mm
Cable Tie Type
Heavy Duty
SVHC
No SVHC (23-Jan-2024)
Cable Tie Colour
Natural
Cable Tie Width
8.9mm
Minimum Loop Tensile Strength
120lb
Product Range
PLT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.177