Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,809.700 (CNY2,044.961) |
| 5+ | CNY1,747.300 (CNY1,974.449) |
| 10+ | CNY1,710.900 (CNY1,933.317) |
| 25+ | CNY1,674.500 (CNY1,892.185) |
| 50+ | CNY1,641.010 (CNY1,854.3413) |
| 100+ | CNY1,607.520 (CNY1,816.4976) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY1,809.70 (CNY2,044.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPRT2S-M2.
Order Code5224240
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourRed
Cable Tie Width4.8mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Width
4.8mm
Cable Tie Type
Standard
Cable Tie Colour
Red
Minimum Loop Tensile Strength
50lb
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.308636