Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoRTCBES10-TL
Order Code4167763
Your Part Number
Technical Datasheet
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.910 (CNY92.5583) |
| 10+ | CNY76.430 (CNY86.3659) |
| 100+ | CNY74.970 (CNY84.7161) |
| 250+ | CNY73.510 (CNY83.0663) |
| 500+ | CNY72.050 (CNY81.4165) |
| 1000+ | CNY70.590 (CNY79.7667) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.91 (CNY92.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Mount Fixing Type
Cable Tie
Mount Colour
Grey
Length
89.3mm
Height
-
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
-
Mount Material
Steel
Width
-
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057