Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTMEH2S8-3E-C350
Order Code2886217
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 61305626158
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,943.290 (CNY2,195.9177) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,943.29 (CNY2,195.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTMEH2S8-3E-C350
Order Code2886217
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 61305626158
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia8.2mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length35.8mm
Width0.74mm
Height15.7mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
35.8mm
Height
15.7mm
SVHC
Boric acid (14-Jun-2023)
Mounting Hole Dia
8.2mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
0.74mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065