Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoWMPH2E
Order Code4050273
Product RangePatchLink Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,082.490 (CNY1,223.2137) |
| 5+ | CNY1,031.970 (CNY1,166.1261) |
| 10+ | CNY1,010.940 (CNY1,142.3622) |
| 25+ | CNY983.790 (CNY1,111.6827) |
| 50+ | CNY963.740 (CNY1,089.0262) |
| 100+ | CNY944.100 (CNY1,066.833) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,082.49 (CNY1,223.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoWMPH2E
Order Code4050273
Product RangePatchLink Series
Technical Datasheet
External Height - Metric88.9mm
Length - Metric226mm
Length - Imperial8.9"
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Product RangePatchLink Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
88.9mm
Length - Imperial
8.9"
Product Range
PatchLink Series
Length - Metric
226mm
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.211112