Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPARALLAX
Manufacturer Part NoP8X32A-Q44
Order Code1263887
Technical Datasheet
Product Range-
Device Core-
Data Bus Width32 bit
Operating Frequency Max80MHz
Program Memory Size32KB
No. of Pins44Pins
IC Case / PackageQFP
No. of I/O's32I/O's
InterfacesI2C
RAM Memory Size32KB
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-55°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU Family-
MCU Series-
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
-
Data Bus Width
32 bit
Program Memory Size
32KB
IC Case / Package
QFP
Interfaces
I2C
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
-55°C
IC Mounting
Surface Mount
MCU Series
-
MSL
-
Device Core
-
Operating Frequency Max
80MHz
No. of Pins
44Pins
No. of I/O's
32I/O's
RAM Memory Size
32KB
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
-
Qualification
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001