Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoVSST-LR6-302LJNW-RYG
Order Code2851137
Product RangeVSST Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoVSST-LR6-302LJNW-RYG
Order Code2851137
Product RangeVSST Series
Technical Datasheet
No. of Stacks / Tiers3
Module Lens ColourRed, Amber, Green
Supply Voltage VAC240V
Supply Voltage VDC24V
Visual Signal TypeContinuous
Tones-
Lens Diameter60mm
IP / NEMA Rating-
Connection TypeScrew Terminal
Sound Pressure Level (SPL)88dB
Operating Temperature Min-
Operating Temperature Max-
Product RangeVSST Series
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
240V
Visual Signal Type
Continuous
Lens Diameter
60mm
Connection Type
Screw Terminal
Operating Temperature Min
-
Product Range
VSST Series
Module Lens Colour
Red, Amber, Green
Supply Voltage VDC
24V
Tones
-
IP / NEMA Rating
-
Sound Pressure Level (SPL)
88dB
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318070
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.08864