Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEAK ELECTRONIC DESIGN
Manufacturer Part NoCRC01EM
Order Code2852061
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPEAK ELECTRONIC DESIGN
Manufacturer Part NoCRC01EM
Order Code2852061
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating-
Jaw Opening Max-
Insulator ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
-
Product Range
TUK SGACK902S Keystone Coupler
Current Rating
-
Insulator Colour
Black
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711