Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPED
Manufacturer Part No45-120-610-540
Order Code9687920
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPED
Manufacturer Part No45-120-610-540
Order Code9687920
Technical Datasheet
Frame TypeD Type / Box Type
Solenoid OperationPull
Solenoid Duty CycleContinuous
Holding Force-
Coil Voltage6VDC
Coil Resistance-
Coil Power Continuous1.5W
Coil TerminationSolder
Technical Specifications
Frame Type
D Type / Box Type
Solenoid Duty Cycle
Continuous
Coil Voltage
6VDC
Coil Power Continuous
1.5W
Solenoid Operation
Pull
Holding Force
-
Coil Resistance
-
Coil Termination
Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01