Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBB2-V3-E2
Order Code3725765
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY372.350 (CNY420.7555) |
| 5+ | CNY364.910 (CNY412.3483) |
| 10+ | CNY357.460 (CNY403.9298) |
| 25+ | CNY350.010 (CNY395.5113) |
| 50+ | CNY342.570 (CNY387.1041) |
| 100+ | CNY335.120 (CNY378.6856) |
Price for:Each
Minimum: 1
Multiple: 1
CNY372.35 (CNY420.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBB2-V3-E2
Order Code3725765
Technical Datasheet
Sensing Range Max2mm
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product Range-
Product Overview
The NBB 2-V3-E2 is an Inductive Proximity Sensor that is the preferred choice for the majority of applications requiring accurate, non-contact detection of metallic objects in machinery equipment. Pepperl+Fuchs offers innovative, high quality inductive sensor to meet the needs of the worldwide automation and process control markets. Standard inductive sensor features smooth or threaded stainless housings, polarity reversal and short-circuit protected, LED status indication.
- 3-wire DC output
- 2mm Operating distance
- PNP normally openswitching element function
- 0 to 1000Hz Switching frequency
- IP67 Protection IEC
- 130mm Cable PVC connection type
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Sensing Range Max
2mm
Supply Voltage DC Min
10V
Product Range
-
Sensor Output Type
PNP
Supply Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793