Print Page
Image is for illustrative purposes only. Please refer to product description.
692 In Stock
Need more?
692 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY171.140 (CNY193.3882) |
| 5+ | CNY167.720 (CNY189.5236) |
| 10+ | CNY164.300 (CNY185.659) |
| 20+ | CNY160.880 (CNY181.7944) |
| 50+ | CNY157.450 (CNY177.9185) |
Price for:Each
Minimum: 1
Multiple: 1
CNY171.14 (CNY193.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPERANCEA
Manufacturer Part NoPFL9T.
Order Code1181395
Technical Datasheet
Enclosure TypeScreening Can
Enclosure MaterialSteel
External Height - Metric55mm
External Width - Metric16mm
External Depth - Metric80mm
IP Rating-
Body Colour-
NEMA Rating-
External Height - Imperial2.17"
External Width - Imperial0.63"
External Depth - Imperial3.15"
Product Range-
SVHCNo SVHC (27-Jun-2024)
ConfigurableNo
Product Overview
The PFL series enclosures from Perancea are PCB mounting frames which are ideally suited for board level screening application. These PCB frames are used where excellent RFI/EMI attenuation and accessibility is of major concern.
- Removable fingered lid provide easy access whilst maintaining good attenuation
- PCB mounting pins
- Optional locking Pins
- Internal dividers are optional for discrete screening within the frame
- Available in different sizes based on ordering
- Copper, brass, tinplate, nickel finishes are available
- Bright steel construction to BS1449 Pt.1 CR4
- Quick, efficient and cost effective specific board level screening
Applications
Industrial
Technical Specifications
Enclosure Type
Screening Can
External Height - Metric
55mm
External Depth - Metric
80mm
Body Colour
-
External Height - Imperial
2.17"
External Depth - Imperial
3.15"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Steel
External Width - Metric
16mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.63"
Product Range
-
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05