Print Page
28102R
AMPLIFIER, SLX, GOLD, DIGITAL, 2WAY
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The SLx Gold signal aerial amplifier is designed to improve picture and sound quality by amplifying weak UHF, VHF, DAB and FM radio signals. Can also be used to distribute VCR, Digital TV and Sky/Sky+ signals without loss of reception.
- SLx Gold's flat gain response across the full frequency spectrum ensures optimum digital reception
- Dedicated inputs for UHF and FM/DAB
- Side mounted terminals provide easy cable management
- Infra-red by-pass for digilinks
- Surge Protection
- Full VHF compatability for TV and FM/DAB including Ireland
- Integrated by-pass to control digital satellite receivers from a second TV
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44