Print Page
30-825
IN-LINE PUSH BUTTON SWITCH, 1WAY, 3A
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.890 (CNY97.0557) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.89 (CNY97.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHILMORE
Manufacturer Part No30-825
Order Code4541049
Technical Datasheet
Product Range-
Contact Configuration-
IP Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
IP Rating
-
Contact Configuration
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1