Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0803963
Order Code2900912
Product RangeMM-EMT Series
Also Known As0803963 (MM-EMT (EX6)R C1 WH/BK)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY193.230 (CNY218.3499) |
Price for:Each
Minimum: 1
Multiple: 1
CNY193.23 (CNY218.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0803963
Order Code2900912
Product RangeMM-EMT Series
Also Known As0803963 (MM-EMT (EX6)R C1 WH/BK)
Technical Datasheet
Marker TypeNon Adhesive Insert
Legend-
Marker Dimensions6mm x 5.5m
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product RangeMM-EMT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Polyester marker inserts slide into PATG or PATO cable/wire marker carriers
- Non-adhesive
- White with black imprint
- 6mm wide x continuous 5.5m length
- For use with Thermofox hand-held thermal transfer label printer
- In easy to load cassette
Applications
Cable & Wire Marking, Industrial
Technical Specifications
Marker Type
Non Adhesive Insert
Marker Dimensions
6mm x 5.5m
Legend Colour
-
Product Range
MM-EMT Series
Legend
-
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0443