Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1043790
Order Code3251230
Product RangeFinePitch Series
Also Known As1043790, FP 0,8/ 80-MV-SH 1,15
Technical Datasheet
418 In Stock
Need more?
418 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.600 (CNY109.158) |
| 125+ | CNY94.480 (CNY106.7624) |
| 250+ | CNY92.450 (CNY104.4685) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY96.60 (CNY109.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1043790
Order Code3251230
Product RangeFinePitch Series
Also Known As1043790, FP 0,8/ 80-MV-SH 1,15
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFinePitch Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
FP 0,8/ 80-MV-SH 1,15 is a board-to-board shielded SMD male connector.
- Gold-plated contacts ensure transfer quality remains stable over the long term
- Reliable mechanical and electrical connections, reflow soldering
- Robustness: ScaleX technology for high tolerance compensation and protection of contacts
- Flexible device design: various numbers of positions, designs, stack heights with high wipe lengths
- No. of pos. are 80, test voltage is 500VAC
- Colour is black (9005)
- Pitch is 0.8mm, nominal current is 1.7A
- Mounting type is SMD soldering, connection direction is 90°
- Dimension is 6.1mm length x 35.9mm width x 6.25mm total height
- Ambient temperature (operation) range from -55°C to 125°C
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.8mm
No. of Contacts
80Contacts
Contact Material
Copper Alloy
Product Range
FinePitch Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00257