Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY3,185.020 (CNY3,599.0726) |
5+ | CNY3,121.320 (CNY3,527.0916) |
Product Information
Product Overview
1151048 is a QUINT POWER primary-switched power supply unit. This power supply with SFB technology and preventive function monitoring ensures superior system availability. It features powerful SFB technology with 6 times the nominal current for 15ms. It is used in all industrial networks with integrated IO-Link interface. It also has comprehensive signalling for relay contact, and LED bar graph. It features the most powerful output side: easy system expansion, reliable heavy load startup, and miniature circuit breaker tripping, most robust input side: high noise immunity, thanks to an integrated gas-filled surge arrester (up to 6KV) and ≥ 20ms mains failure buffer time, most comprehensive signalling: preventive function monitoring reports critical operating states before errors occur, communicative: use in all industrial networks with integrated IO-Link interface and direct connection to the QUINT UPS or the CAPAROC circuit breaker system with the system integration.
- Screw connection, DIN rail mounting, 3-phase input
- Nominal input voltage range from ± 260VDC to 300VDC
- Frequency range from 50Hz to 60Hz -10% ... +10%
- 94.1% typ at (400VAC), 94.9% typ at (480VAC) efficiency
- 24VDC nominal output voltage
- 20A nominal output current
- 480W, 600W, 720W output power
- Dimension is 70mm x 130mm x 125mm (wxdxh)
- Metal housing material, IP20 degree of protection
- Ambient temperature range from -25°C to 70°C
Technical Specifications
ITE, Hazardous Locations, Industrial & Laboratory Equipment
720W
20A
-
-
-
Fixed
Lead (25-Jun-2025)
1 Output
24VDC
-
-
-
400V AC to 500V AC
QUINT POWER Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate