Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212134
Order Code3257702
Product RangeCUTFOX
Also Known As1212134, CUTFOX 62
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,657.320 (CNY8,652.7716) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,657.32 (CNY8,652.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212134
Order Code3257702
Product RangeCUTFOX
Also Known As1212134, CUTFOX 62
Technical Datasheet
Overall Length410mm
Cutting Capacity Max62mm
For Use WithCopper and Aluminium Cables
Blade Edge-
Product RangeCUTFOX
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Overall Length
410mm
For Use With
Copper and Aluminium Cables
Product Range
CUTFOX
Cutting Capacity Max
62mm
Blade Edge
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5